Gas Discharge Tube 250 V 10000A (10kA) 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 250 V 10000A (10kA) 3 Pole User Defined
Building Automation – Protect/Sense/Control

SL1021A250C

DigiKey Part Number
SL1021A250C-ND
Manufacturer
Manufacturer Product Number
SL1021A250C
Description
GDT 250V 10KA 3 POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead, 3 Terminal
Voltage - DC Spark Over (Nom)
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,33000 €3,33 €
52,76400 €13,82 €
102,55100 €25,51 €
502,11600 €105,80 €
1001,95170 €195,17 €
2501,75304 €438,26 €
5001,61548 €807,74 €
1.0001,48793 €1.487,93 €
5.0001,48106 €7.405,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33000 €
Unit Price with VAT:4,02930 €