



SL1011A250C | |
|---|---|
DigiKey Part Number | SL1011A250C-ND |
Manufacturer | |
Manufacturer Product Number | SL1011A250C |
Description | GDT 250V 5KA 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58043 € | 1.580,43 € |
| Unit Price without VAT: | 1,58043 € |
|---|---|
| Unit Price with VAT: | 1,91232 € |

