


SL1003A250RF | |
|---|---|
DigiKey Part Number | SL1003A250RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1003A250RF |
Description | GDT 250V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,19400 € | 21,94 € |
| 50 | 1,81940 € | 90,97 € |
| 100 | 1,67840 € | 167,84 € |
| 250 | 1,50764 € | 376,91 € |
| 500 | 1,38946 € | 694,73 € |
| 1.000 | 1,27990 € | 1.279,90 € |
| 5.000 | 1,25456 € | 6.272,80 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

