
SA12AG | |
|---|---|
DigiKey Part Number | SA12AGOS-ND |
Manufacturer | |
Manufacturer Product Number | SA12AG |
Description | TVS DIODE 12VWM 19.9VC DO204AC |
Customer Reference | |
Detailed Description | 19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA12A | Littelfuse Inc. | 8.225 | SA12ALFCT-ND | 0,67000 € | Direct |
| SLD12U-017 | Littelfuse Inc. | 0 | SLD12U-017-ND | 1,20256 € | Similar |
| SLD12U-017-B | Littelfuse Inc. | 0 | SLD12U-017-B-ND | 1,37210 € | Similar |
| 1N8155 | Microchip Technology | 0 | 1N8155-ND | 21,62210 € | Similar |
| 1N8155E3 | Microchip Technology | 0 | 1N8155E3-ND | 21,79230 € | Similar |







