SCR 400 V 800 mA Sensitive Gate Surface Mount Compak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4SRP

DigiKey Part Number
S4STR-ND - Tape & Reel (TR)
S4SCT-ND - Cut Tape (CT)
S4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4SRP
Description
SCR 400V 800MA COMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount Compak
Datasheet
 Datasheet
EDA/CAD Models
S4SRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
Compak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,92700 €9,27 €
1000,61980 €61,98 €
5000,48790 €243,95 €
1.0000,44545 €445,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34244 €856,10 €
5.0000,33922 €1.696,10 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,76660 €