SCR 500 V 25 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5025R

DigiKey Part Number
S5025R-ND
Manufacturer
Manufacturer Product Number
S5025R
Description
SCR 500V 25A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 500 V 25 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Voltage - Off State
500 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
35 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
16 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.