



RHEF400 | |
|---|---|
DigiKey Part Number | RHEF400HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF400 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 24 mOhms |
Series | Resistance - Post Trip (R1) (Max) 60 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.591" (15.00mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0400FF1E | Bel Fuse Inc. | 2.615 | 5923-0ZRN0400FF1E-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,43880 € | 21,94 € |
| 100 | 0,40480 € | 40,48 € |
| 250 | 0,36384 € | 90,96 € |
| 500 | 0,33558 € | 167,79 € |
| 1.000 | 0,30937 € | 309,37 € |
| 5.000 | 0,26262 € | 1.313,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

