



RGEF700K-2 | |
|---|---|
DigiKey Part Number | RGEF700K-2HFTR-ND - Tape & Reel (TR) RGEF700K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF700K-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.421" L x 0.098" W (10.70mm x 2.50mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 0.874" (22.20mm) |
Current - Trip (It) 11.9 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50650 € | 50,65 € |
| 250 | 0,45532 € | 113,83 € |
| 500 | 0,41990 € | 209,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31632 € | 474,48 € |
| 3.000 | 0,29139 € | 874,17 € |
| 4.500 | 0,28366 € | 1.276,47 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

