
QJ6004V3TP | |
|---|---|
DigiKey Part Number | F11746-ND |
Manufacturer | |
Manufacturer Product Number | QJ6004V3TP |
Description | TRIAC 600V 4A TO251AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole TO-251AA |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 48A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-251AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,02627 € | 769,70 € |
| Unit Price without VAT: | 1,02627 € |
|---|---|
| Unit Price with VAT: | 1,24179 € |

