Similar
Similar
Similar



Q8025N5TP | |
|---|---|
DigiKey Part Number | Q8025N5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8025N5TP |
Description | TRIAC 800V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8025N5RP | Littelfuse Inc. | 0 | Q8025N5RPTR-ND | 2,83942 € | Parametric Equivalent |
| T1210-800G-TR | STMicroelectronics | 4.941 | 497-7037-1-ND | 1,78000 € | Similar |
| T1235-800G-TR | STMicroelectronics | 5.566 | 497-6593-1-ND | 1,57000 € | Similar |
| T2535-800G | STMicroelectronics | 984 | 497-14173-5-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92671 € | 2.926,71 € |
| Unit Price without VAT: | 2,92671 € |
|---|---|
| Unit Price with VAT: | 3,54132 € |




