TRIAC Internally Triggered 400 V 4 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4004LT

DigiKey Part Number
Q4004LT-ND
Manufacturer
Manufacturer Product Number
Q4004LT
Description
TRIAC INT TRIGGER 400V 4A TO220
Customer Reference
Detailed Description
TRIAC Internally Triggered 400 V 4 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
Littelfuse Inc.
Configuration
Single
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Triac Type
Internally Triggered
Package / Case
TO-220-3 Isolated Tab
Voltage - Off State
400 V
Supplier Device Package
TO-220 Isolated Tab
Current - On State (It (RMS)) (Max)
4 A
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types