
Q4004F32 | |
|---|---|
DigiKey Part Number | Q4004F32-ND |
Manufacturer | |
Manufacturer Product Number | Q4004F32 |
Description | TRIAC SENS GATE 400V 4A TO202 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-202 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 20 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-202 Long Tab |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-202 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |

