



ASMD150F-2 | |
|---|---|
DigiKey Part Number | 18-ASMD150F-2TR-ND - Tape & Reel (TR) 18-ASMD150F-2CT-ND - Cut Tape (CT) 18-ASMD150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD150F-2 |
Description | PTC RESET FUSE 16V 1.27A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.27 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 25 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 49 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 1.27 A | Package / Case 2-SMD |
Current - Trip (It) 2.95 A | Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm) |
Current - Max 40 A | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,49450 € | 49,45 € |
| 250 | 0,44444 € | 111,11 € |
| 500 | 0,40988 € | 204,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30878 € | 463,17 € |
| 3.000 | 0,28445 € | 853,35 € |
| 4.500 | 0,27622 € | 1.242,99 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

