
PGR-3200 | |
|---|---|
DigiKey Part Number | 5666-PGR-3200-ND |
Manufacturer | |
Manufacturer Product Number | PGR-3200 |
Description | GROUND FAULT&INSULATION MONITOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 240VAC |
Manufacturer Littelfuse Inc. | Mounting Type Chassis Mount, DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Reset, Test Button |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Function Ground Fault |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.436,59000 € | 1.436,59 € |
| Unit Price without VAT: | 1.436,59000 € |
|---|---|
| Unit Price with VAT: | 1.738,27390 € |

