P6SMB200AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19.763
Unit Price: 0,46000 €
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200AT3G

DigiKey Part Number
P6SMB200AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200AT3G
Description
TVS DIODE 171VWM 274VC SMB
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
115pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200ALittelfuse Inc.19.763P6SMB200ALFCT-ND0,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes