
P6SMB200A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB200A-ETR-ND - Tape & Reel (TR) 18-P6SMB200A-ECT-ND - Cut Tape (CT) 18-P6SMB200A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16186 € | 80,93 € |
| 1.000 | 0,14490 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10278 € | 308,34 € |
| 6.000 | 0,09372 € | 562,32 € |
| 9.000 | 0,08910 € | 801,90 € |
| 15.000 | 0,08391 € | 1.258,65 € |
| 21.000 | 0,08202 € | 1.722,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

