246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB180CA

DigiKey Part Number
P6SMB180CALFTR-ND - Tape & Reel (TR)
P6SMB180CALFCT-ND - Cut Tape (CT)
P6SMB180CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB180CA
Description
TVS DIODE 154VWM 246VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB180CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
246V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
171V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB180CA-E3/52Vishay General Semiconductor - Diodes Division2.512P6SMB180CA-E3/52GICT-ND0,54000 €Direct
In-Stock: 3.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35000 €3,50 €
1000,22410 €22,41 €
5000,16948 €84,74 €
1.0000,15185 €151,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10784 €323,52 €
6.0000,09842 €590,52 €
9.0000,09362 €842,58 €
15.0000,08822 €1.323,30 €
21.0000,08701 €1.827,21 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €