
P6KE10CA-B | |
|---|---|
DigiKey Part Number | P6KE10CA-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE10CA-B |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 14.5V |
Mfr | Current - Peak Pulse (10/1000µs) 42.1A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21590 € | 21,59 € |
| 500 | 0,16410 € | 82,05 € |
| 1.000 | 0,14739 € | 147,39 € |
| 2.000 | 0,13332 € | 266,64 € |
| 5.000 | 0,11808 € | 590,40 € |
| 10.000 | 0,10866 € | 1.086,60 € |
| 50.000 | 0,10539 € | 5.269,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

