


P4SMA7.5CA | |
|---|---|
DigiKey Part Number | 18-P4SMA7.5CATR-ND - Tape & Reel (TR) 18-P4SMA7.5CACT-ND - Cut Tape (CT) 18-P4SMA7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA7.5CA Models |
Category | Voltage - Clamping (Max) @ Ipp 11.3V |
Mfr | Current - Peak Pulse (10/1000µs) 36.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25350 € | 25,35 € |
| 500 | 0,19254 € | 96,27 € |
| 1.000 | 0,17287 € | 172,87 € |
| 2.000 | 0,15631 € | 312,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11531 € | 576,55 € |
| 10.000 | 0,10606 € | 1.060,60 € |
| 15.000 | 0,10241 € | 1.536,15 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

