


P4SMA56CA | |
|---|---|
DigiKey Part Number | 18-P4SMA56CATR-ND - Tape & Reel (TR) 18-P4SMA56CACT-ND - Cut Tape (CT) 18-P4SMA56CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18530 € | 92,65 € |
| 1.000 | 0,16627 € | 166,27 € |
| 2.000 | 0,15024 € | 300,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11072 € | 553,60 € |
| 10.000 | 0,10177 € | 1.017,70 € |
| 15.000 | 0,09753 € | 1.462,95 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

