


P4SMA200CA | |
|---|---|
DigiKey Part Number | P4SMA200CATR-ND - Tape & Reel (TR) P4SMA200CACT-ND - Cut Tape (CT) P4SMA200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200CA |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,12087 € | 120,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11212 € | 560,60 € |
| 10.000 | 0,09875 € | 987,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

