


P4SMA11CA | |
|---|---|
DigiKey Part Number | P4SMA11CATR-ND - Tape & Reel (TR) P4SMA11CACT-ND - Cut Tape (CT) P4SMA11CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA11CA |
Description | TVS DIODE 9.4VWM 15.6V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA11CA Models |
Category | Voltage - Clamping (Max) @ Ipp 15.6V |
Mfr | Current - Peak Pulse (10/1000µs) 26.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,21120 € | 21,12 € |
| 500 | 0,16044 € | 80,22 € |
| 1.000 | 0,14406 € | 144,06 € |
| 2.000 | 0,13026 € | 260,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12812 € | 640,60 € |
| 10.000 | 0,12617 € | 1.261,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

