
P4KE200C | |
|---|---|
DigiKey Part Number | P4KE200C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE200C |
Description | TVS DIODE 171VWM 287.7V DO204AL |
Customer Reference | |
Detailed Description | 287.7V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE200C Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 180V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 287.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE200CA | Littelfuse Inc. | 0 | P4KE200CACT-ND | 0,71000 € | Direct |
| BZW04-171B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-171B-E3/54-ND | 0,24462 € | Direct |
| P4KE200CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE200CA-E3/54-ND | 0,24462 € | Direct |
| P4KE200CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE200CAHE3/54-ND | 0,26735 € | Direct |
| P4KE200CA-G | Comchip Technology | 0 | P4KE200CA-G-ND | 0,10296 € | Similar |




