


P2600S1ALRP | |
|---|---|
DigiKey Part Number | P2600S1ALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2600S1ALRP |
Description | THYRISTOR 220V 150A DO-214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 50pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 300V | Package / Case DO-214AC, SMA |
Voltage - Off State 220V | Supplier Device Package DO-214AC (SMA) |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP50-220 | STMicroelectronics | 4 | 497-12530-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26504 € | 1.325,20 € |
| Unit Price without VAT: | 0,26504 € |
|---|---|
| Unit Price with VAT: | 0,32070 € |


