120V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1300EBL

DigiKey Part Number
P1300EBL-ND
Manufacturer
Manufacturer Product Number
P1300EBL
Description
THYRISTOR 120V 250A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
80 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Bulk
Capacitance
60pF
Part Status
Active
Mounting Type
Through Hole
Voltage - Breakover
160V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Off State
120V
Supplier Device Package
TO-92-3
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,48192 €4.819,20 €
Unit Price without VAT:0,48192 €
Unit Price with VAT:0,58312 €