P1102SBLRP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,05000 €
Datasheet
90V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1102SBLRP

DigiKey Part Number
P1102SBLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1102SBLRP
Description
THYRISTOR 90V 250A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
120 mA
Packaging
Tape & Reel (TR)
Number of Elements
2
Part Status
Active
Capacitance
35pF
Voltage - Breakover
130V
Mounting Type
Surface Mount
Voltage - Off State
90V
Package / Case
DO-214AA, SMB
Voltage - On State
8 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP100LC-90STMicroelectronics0497-4097-1-ND1,05000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52812 €1.320,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52812 €
Unit Price with VAT:0,63903 €