75V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0900EBLRP1

DigiKey Part Number
P0900EBLRP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0900EBLRP1
Description
THYRISTOR 75V 250A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
80 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
70pF
Part Status
Active
Mounting Type
Through Hole
Voltage - Breakover
98V
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Off State
75V
Supplier Device Package
TO-92-3
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52969 €1.059,38 €
Manufacturers Standard Package
Unit Price without VAT:0,52969 €
Unit Price with VAT:0,64092 €