Direct
Similar

P0720SA | |
|---|---|
DigiKey Part Number | P0720SA-ND |
Manufacturer | |
Manufacturer Product Number | P0720SA |
Description | THYRISTOR 65V 150A DO-214AA |
Customer Reference | |
Detailed Description | 65V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 60pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case DO-214AA, SMB |
Voltage - Off State 65V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0720SALRP | Littelfuse Inc. | 390 | P0720SALRPCT-ND | 1,40000 € | Direct |
| SMP100LC-65 | STMicroelectronics | 0 | 497-4096-1-ND | 1,05000 € | Similar |
| SMTPA68 | STMicroelectronics | 0 | SMTPA68-ND | 0,17984 € | Similar |



