Image for 0LD2570AZXDIN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD2570AZXDIN

DigiKey Part Number
18-0LD2570AZXDIN-ND
Manufacturer
Manufacturer Product Number
0LD2570AZXDIN
Description
PWR DISTRIB BLK ADDER 175A 600V
Customer Reference
Detailed Description
Adder Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Distribution Block
Number of Poles
Adder
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0 - #14CU/AL
Load Side Wire/Stud Size
4 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.