
LFR600603CID | |
|---|---|
DigiKey Part Number | 5666-LFR600603CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600603CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 € | 67,82 € |
| 5 | 56,25200 € | 281,26 € |
| 10 | 51,88100 € | 518,81 € |
| 50 | 42,93480 € | 2.146,74 € |
| 100 | 39,53960 € | 3.953,96 € |
| Unit Price without VAT: | 67,82000 € |
|---|---|
| Unit Price with VAT: | 82,06220 € |



