Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600303CID

DigiKey Part Number
LFH600303CID-ND
Manufacturer
Manufacturer Product Number
LFH600303CID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Termination Style
Box Lug
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 2.948
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,40000 €52,40 €
543,47400 €217,37 €
1040,09900 €400,99 €
5033,19520 €1.659,76 €
10030,57600 €3.057,60 €
25027,40108 €6.850,27 €
Manufacturers Standard Package
Unit Price without VAT:52,40000 €
Unit Price with VAT:63,40400 €