Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600302SID

DigiKey Part Number
5666-LFH600302SID-ND
Manufacturer
Manufacturer Product Number
LFH600302SID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
2
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,80000 €37,80 €
531,36200 €156,81 €
1028,93000 €289,30 €
5023,95760 €1.197,88 €
10022,07240 €2.207,24 €
25019,78772 €4.946,93 €
Manufacturers Standard Package
Unit Price without VAT:37,80000 €
Unit Price with VAT:45,73800 €