Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600302PID

DigiKey Part Number
5666-LFH600302PID-ND
Manufacturer
Manufacturer Product Number
LFH600302PID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
2
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal, Pressure Plate
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,29000 €43,29 €
535,91400 €179,57 €
1033,12700 €331,27 €
5027,42980 €1.371,49 €
10025,26900 €2.526,90 €
25022,65004 €5.662,51 €
Manufacturers Standard Package
Unit Price without VAT:43,29000 €
Unit Price with VAT:52,38090 €