Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600302CID

DigiKey Part Number
5666-LFH600302CID-ND
Manufacturer
Manufacturer Product Number
LFH600302CID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class H(K), Class R Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
2
Part Status
Active
Voltage
Mounting Type
Termination Style
Box Lug
Current Rating (Amps)
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,66000 €39,66 €
532,90800 €164,54 €
1030,35700 €303,57 €
5025,13840 €1.256,92 €
10023,15930 €2.315,93 €
25020,76100 €5.190,25 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,98860 €