
LCFE080602G900TG | |
|---|---|
DigiKey Part Number | F10192TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCFE080602G900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE080602G900TG Models |
Category | DC Resistance (DCR) (Max) 8Ohm |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Features TVS Diode ESD Protection |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.034" L x 0.026" W (0.87mm x 0.67mm) |
Number of Lines 2 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 6 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,66388 € | 6.638,80 € |
| Unit Price without VAT: | 0,66388 € |
|---|---|
| Unit Price with VAT: | 0,80329 € |


