



LCA110LSTR | |
|---|---|
DigiKey Part Number | 212-LCA110LSTR-ND - Tape & Reel (TR) 212-LCA110LSTRCT-ND - Cut Tape (CT) 212-LCA110LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA110LSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA110LSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,63840 € | 40,96 € |
| 50 | 1,58220 € | 79,11 € |
| 100 | 1,52790 € | 152,79 € |
| 250 | 1,45908 € | 364,77 € |
| 500 | 1,40902 € | 704,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36065 € | 1.360,65 € |
| 2.000 | 1,31390 € | 2.627,80 € |
| 3.000 | 1,28730 € | 3.861,90 € |
| 5.000 | 1,25452 € | 6.272,60 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |


