
L6N3RP | |
|---|---|
DigiKey Part Number | F10896TR-ND - Tape & Reel (TR) F10896CT-ND - Cut Tape (CT) F10896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6N3RP |
Description | TRIAC SENS GATE 600V 1A DO214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount DO-214 3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16.7A, 20A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214 3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,32000 € | 13,20 € |
| 100 | 0,90080 € | 90,08 € |
| 500 | 0,72112 € | 360,56 € |
| 1.000 | 0,70616 € | 706,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57692 € | 1.442,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

