
L4X8E3 | |
|---|---|
DigiKey Part Number | L4X8E3-ND |
Manufacturer | |
Manufacturer Product Number | L4X8E3 |
Description | TRIAC SENS GATE 400V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8.3A, 10A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0103MA 1AA2 | STMicroelectronics | 7.064 | 497-Z0103MA1AA2-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,08500 € | 10,85 € |
| 100 | 0,73720 € | 73,72 € |
| 500 | 0,58814 € | 294,07 € |
| 1.000 | 0,54022 € | 540,22 € |
| 2.000 | 0,51366 € | 1.027,32 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

