
L4004D6TP | |
|---|---|
DigiKey Part Number | L4004D6TP-ND |
Manufacturer | |
Manufacturer Product Number | L4004D6TP |
Description | TRIAC SENS GATE 400V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tube | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4004D5RP | Littelfuse Inc. | 1.249 | L4004D5CT-ND | 1,99000 € | Parametric Equivalent |
| L4004D5TP | Littelfuse Inc. | 0 | L4004D5TP-ND | 0,83151 € | Parametric Equivalent |
| L4004D6RP | Littelfuse Inc. | 0 | L4004D6RP-ND | 0,74421 € | Parametric Equivalent |
| T410-600B | STMicroelectronics | 2.303 | 497-14802-5-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,78688 € | 590,16 € |
| Unit Price without VAT: | 0,78688 € |
|---|---|
| Unit Price with VAT: | 0,95212 € |



