Parametric Equivalent

CME30E1600PZ-TRL | |
|---|---|
DigiKey Part Number | 238-CME30E1600PZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CME30E1600PZ-TRL |
Description | SCR 1.6KV 35A TO-263HV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 35 A Standard Recovery Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 35 A |
Manufacturer IXYS | Current - Hold (Ih) (Max) 90 mA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 260A, 280A |
Packaging Tape & Reel (TR) | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.6 kV | Mounting Type Surface Mount |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Gate Trigger (Igt) (Max) 50 mA | Supplier Device Package TO-263HV |
Voltage - On State (Vtm) (Max) 1.92 V | Base Product Number |
Current - On State (It (AV)) (Max) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CME30E1600PZ-TUB | IXYS | 0 | 238-CME30E1600PZ-TUB-ND | 3,00171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,75839 € | 2.206,71 € |
| Unit Price without VAT: | 2,75839 € |
|---|---|
| Unit Price with VAT: | 3,33765 € |


