Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ISS-105-ISO-3

DigiKey Part Number
5666-ISS-105-ISO-3-ND
Manufacturer
Manufacturer Product Number
ISS-105-ISO-3
Description
3CH INTRINSICALLY-SAFE ONLY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-NO (4 Form A), SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
120VAC
Manufacturer
Littelfuse Inc.
Contact Form
4PST-NO (4 Form A), SPDT (1 Form C)
Series
Contact Rating (Current)
7 A
Packaging
Bulk
Switching Voltage
240VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1540,09000 €540,09 €
Manufacturers Standard Package
Unit Price without VAT:540,09000 €
Unit Price with VAT:653,50890 €