
HRDS430 | |
|---|---|
DigiKey Part Number | HRDS430-ND |
Manufacturer | |
Manufacturer Product Number | HRDS430 |
Description | RELAY TIME DELAY 10SEC 30A 125V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |

