


GTCS36-900M-R10 | |
|---|---|
DigiKey Part Number | GTCS36-900M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCS36-900M-R10 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,48600 € | 17,43 € |
| 10 | 3,21600 € | 32,16 € |
| 50 | 2,66780 € | 133,39 € |
| 100 | 2,46050 € | 246,05 € |
| 250 | 2,20968 € | 552,42 € |
| 500 | 2,03602 € | 1.018,01 € |
| 2.500 | 1,90849 € | 4.771,23 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,08200 € |

