GTCS35-750M-R05-RB-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 910
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.206
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.005
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,63044 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,48523 €
Datasheet
Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS35-750M-R05-RB-2

DigiKey Part Number
GTCS35-750M-R05-RB-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTCS35-750M-R05-RB-2
Description
GDT 75V 5KA 3 POLE SURFACE MOUNT
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.