Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS28-151M-R20-2 | |
|---|---|
DigiKey Part Number | GTCS28-151M-R20-2TR-ND - Tape & Reel (TR) GTCS28-151M-R20-2CT-ND - Cut Tape (CT) GTCS28-151M-R20-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS28-151M-R20-2 |
Description | GDT 150V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,06500 € | 20,65 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,58000 € | 158,00 € |
| 250 | 1,41932 € | 354,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30814 € | 654,07 € |
| 1.000 | 1,20505 € | 1.205,05 € |
| 1.500 | 1,17246 € | 1.758,69 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,26700 € |




