


GTCS25-471L-R05 | |
|---|---|
DigiKey Part Number | GTCS25-471L-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS25-471L-R05 |
Description | GDT 470V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,05600 € | 10,28 € |
| 10 | 1,89800 € | 18,98 € |
| 50 | 1,57400 € | 78,70 € |
| 100 | 1,45200 € | 145,20 € |
| 250 | 1,30444 € | 326,11 € |
| 500 | 1,20230 € | 601,15 € |
| 1.000 | 1,10760 € | 1.107,60 € |
| 5.000 | 1,06843 € | 5.342,15 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |


