
GTCA28-900M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-900M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-900M-R10 |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-09-BT1LF | Bourns Inc. | 65 | 118-2027-09-BT1LFCT-ND | 1,65000 € | Parametric Equivalent |
| 2R090TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R090TB-5TR-ND | 1,30000 € | Parametric Equivalent |
| 2R090TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 8.000 | 5789-2R090TB-8TR-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 1,90800 € | 9,54 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,46180 € | 73,09 € |
| 100 | 1,34850 € | 134,85 € |
| 250 | 1,21148 € | 302,87 € |
| 500 | 1,11666 € | 558,33 € |
| 1.000 | 1,02876 € | 1.028,76 € |
| 5.000 | 0,98620 € | 4.931,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

