Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-471M-R05

DigiKey Part Number
GTCA28-471M-R05-ND
Manufacturer
Manufacturer Product Number
GTCA28-471M-R05
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GTCA28-471M-R05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,72000 €2,72 €
52,25400 €11,27 €
102,07800 €20,78 €
501,72400 €86,20 €
1001,59020 €159,02 €
2501,42856 €357,14 €
5001,31664 €658,32 €
1.0001,21288 €1.212,88 €
5.0001,18085 €5.904,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,29120 €