Parametric Equivalent
Parametric Equivalent

GTCA25-900M-R02 | |
|---|---|
DigiKey Part Number | GTCA25-900M-R02-ND |
Manufacturer | |
Manufacturer Product Number | GTCA25-900M-R02 |
Description | GDT 90V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03345 € | 1.033,45 € |
| Unit Price without VAT: | 1,03345 € |
|---|---|
| Unit Price with VAT: | 1,25047 € |


