


DSLP0360T023G6RP | |
|---|---|
DigiKey Part Number | F6930TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSLP0360T023G6RP |
Description | TVS DEVICE MIXED SOT-23-6 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications Broadband |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-6 |
Part Status Obsolete | Supplier Device Package SOT-23-6 |
Technology Mixed Technology | Base Product Number |

